• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xerox Toner replaced Brother TN2510XL Compatible Black 3000 Sides Everyday™ 006 R 04870

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Xerox Toner replaced Brother TN2510XL Black 3000 Sides

  • SIGNIFICANT COST SAVINGS: Save between 50% and 60% compared to originals
  • QUALITY that YOU CAN RELY ON: Page by page with bright, true-to-life colors, deep black and pin-sharp detail
  • LIFETIME PROTECTION: In the unlikely event that a problem occurs, you will receive a free replacement module.
  • EASY RECYCLING: The Xerox Green World Alliance (R) free take-back program enables reuse or environmentally sound recycling.
  • This text is machine translated.

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

006 R 04870

Short ID

Everyday™

Compatible with

Brother

Replaces original item

TN2510XL

Colour

Black

Page yield

3000 Sides

Page yield (black)

3000 Sides

Content

1 pc(s)

Page yield

3000 Sides

Supplies type

Toner cartridge

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3334403 Xerox Toner replaced Brother TN2510XL Compatible Black 3000 Sides Everyday™ 006 R 04870

Description

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)