• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xerox Toner replaced Canon, HP 508X (CF361X/ CRG-040HC) Compatible Cyan 9500 Sides Everyday 006R03680

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Xerox Toner replaced Canon, HP 508X (CF361X/ CRG-040HC) Cyan 9500 Sides

  • For use in Canon Satera LBP712 / i-SENSYS LBP712 / iSENSYS LBP710 / imageCLASS LBP712 / HP Color LaserJet Enterprise M552 / Enterprise M553 / Enterprise M577Compatible toner module with 508X (CF361X/ CRG-040HC)Page performance 9500 SidesFully recyclable via Xerox Green World Alliance free toner module return program

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

006R03680

Short ID

Everyday

Compatible with

Canon

HP

Replaces original item

508X (CF361X/ CRG-040HC)

Colour

Cyan

Page yield

9500 Sides

Page yield (colour)

9500 Sides

Content

1 pc(s)

Page yield

9500 Sides

Supplies type

Toner cartridge

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2622952 Xerox Toner replaced Canon, HP 508X (CF361X/ CRG-040HC) Compatible Cyan 9500 Sides Everyday 006R03680

Description

Everyday Cyan Toner compatible with 508X (CF361X/ CRG-040HC), By Xerox. Designed for optimal quality, performance, reliability and security. The Everyday™ Toner portfolio is much more cost-effective than original manufacturers' modules and includes modules for major printers and copiers. They meet or exceed industry standards for global safety and environmental sustainability and can be returned to Xerox for environmentally conscious recycling free of charge.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)