Xerox Toner replaced HP 117A (W2071A) Cyan 700 Sides
For use in HP Laser 150 / Laser MFP 178 / Laser MFP 179Compatible toner module with 117A (W2071A)Page performance 700 SidesFully recyclable via Xerox Green World Alliance free toner module return program
Technical specifications
Product type
Toner
Type
Compatible
Manufacturer part #
006R04592
Short ID
Everyday
Compatible with
HP
Replaces original item
117A (W2071A)
Colour
Cyan
Page yield
700 Sides
Page yield (colour)
700 Sides
Content
1 pc(s)
Factory colour
Cyan
Page yield
700 Sides
Supplies type
Toner cartridge
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2623189 Xerox Toner replaced HP 117A (W2071A) Compatible Cyan 700 Sides Everyday 006R04592
Description
Everyday Cyan Toner compatible with 117A (W2071A), Standard fertility, of Xerox. Designed for optimal quality, performance, reliability and security. The Everyday™ Toner portfolio is much more cost-effective than original manufacturers' modules and includes modules for major printers and copiers. They meet or exceed industry standards for global safety and environmental sustainability and can be returned to Xerox for environmentally conscious recycling free of charge.
Hints
Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.
Description
Everyday Cyan Toner compatible with 117A (W2071A), Standard fertility, of Xerox. Designed for optimal quality, performance, reliability and security. The Everyday™ Toner portfolio is much more cost-effective than original manufacturers' modules and includes modules for major printers and copiers. They meet or exceed industry standards for global safety and environmental sustainability and can be returned to Xerox for environmentally conscious recycling free of charge.
Hints
Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.
What kind of Compatible Toner Cartridges are you looking for?