• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xerox Toner replaced HP 207A (W2210A) Compatible Black 1350 Sides Everyday 006R04192

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Xerox Toner replaced HP 207A (W2210A) Black 1350 Sides

  • For use in HP Color LaserJet Pro M255 / Pro MFP M282 / Pro MFP M283Compatible toner module with 207A (W2210A)Page performance 1350 SidesFully recyclable via Xerox Green World Alliance free toner module return program

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

006R04192

Short ID

Everyday

Compatible with

HP

Replaces original item

207A (W2210A)

Colour

Black

Page yield

1350 Sides

Page yield (black)

1350 Sides

Content

1 pc(s)

Factory colour

Black

Supplies type

Toner cartridge

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2622992 Xerox Toner replaced HP 207A (W2210A) Compatible Black 1350 Sides Everyday 006R04192

Description

Everyday Black Toner compatible with 207A (W2210A), Standard fertility, of Xerox. Designed for optimal quality, performance, reliability and security. The Everyday™ Toner portfolio is much more cost-effective than original manufacturers' modules and includes modules for major printers and copiers. They meet or exceed industry standards for global safety and environmental sustainability and can be returned to Xerox for environmentally conscious recycling free of charge.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)