Xerox Toner replaced HP 207X (W2213X) Magenta 2450 Sides
For use in HP Color LaserJet Pro M255 / Pro MFP M282 / Pro MFP M283Compatible toner module with 207X (W2213X)Page performance 2450 SidesFully recyclable via Xerox Green World Alliance free toner module return program
Technical specifications
Product type
Toner
Type
Compatible
Manufacturer part #
006R04199
Short ID
Everyday
Compatible with
HP
Replaces original item
207X (W2213X)
Colour
Magenta
Page yield
2450 Sides
Page yield (colour)
2450 Sides
Content
1 pc(s)
Supplies type
Toner cartridge
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2622999 Xerox Toner replaced HP 207X (W2213X) Compatible Magenta 2450 Sides Everyday 006R04199
Description
Everyday Magenta Toner compatible with 207X (W2213X), High yield, from Xerox. Designed for optimal quality, performance, reliability and security. The Everyday™ Toner portfolio is much more cost-effective than original manufacturers' modules and includes modules for major printers and copiers. They meet or exceed industry standards for global safety and environmental sustainability and can be returned to Xerox for environmentally conscious recycling free of charge.
Hints
Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.
Description
Everyday Magenta Toner compatible with 207X (W2213X), High yield, from Xerox. Designed for optimal quality, performance, reliability and security. The Everyday™ Toner portfolio is much more cost-effective than original manufacturers' modules and includes modules for major printers and copiers. They meet or exceed industry standards for global safety and environmental sustainability and can be returned to Xerox for environmentally conscious recycling free of charge.
Hints
Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.
What kind of Compatible Toner Cartridges are you looking for?