Xerox Toner replaced HP 216A (W2411A) Cyan 850 Sides
For use in HP Color LaserJet Pro M155 / Pro MFP M182 / Pro MFP M183Compatible toner module with 216A (W2411A)Page performance 850 SidesFully recyclable via Xerox Green World Alliance free toner module return program
Technical specifications
Product type
Toner
Type
Compatible
Manufacturer part #
006R04201
Short ID
Everyday
Compatible with
HP
Replaces original item
216A (W2411A)
Colour
Cyan
Page yield
850 Sides
Page yield (colour)
850 Sides
Content
1 pc(s)
Factory colour
Cyan
Supplies type
Toner cartridge
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2623001 Xerox Toner replaced HP 216A (W2411A) Compatible Cyan 850 Sides Everyday 006R04201
Description
Everyday Cyan Toner compatible with 216A (W2411A), Standard fertility, of Xerox. Designed for optimal quality, performance, reliability and security. The Everyday™ Toner portfolio is much more cost-effective than original manufacturers' modules and includes modules for major printers and copiers. They meet or exceed industry standards for global safety and environmental sustainability and can be returned to Xerox for environmentally conscious recycling free of charge.
Hints
Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.
Description
Everyday Cyan Toner compatible with 216A (W2411A), Standard fertility, of Xerox. Designed for optimal quality, performance, reliability and security. The Everyday™ Toner portfolio is much more cost-effective than original manufacturers' modules and includes modules for major printers and copiers. They meet or exceed industry standards for global safety and environmental sustainability and can be returned to Xerox for environmentally conscious recycling free of charge.
Hints
Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.
What kind of Compatible Toner Cartridges are you looking for?