Xerox Toner replaced HP 305X, CE410X Black 4000 Sides
Compatible with HP Color LaserJet M375MFP / M451 / M475 MFP / Pro 300 M351 / Pro 400 MFP M401 / M425
The toner cartridge 006R03802 produces approximately 4000 pages.
Value: Significantly lower price and much lower page costs than original consumables.
Reliable: Razor-sharp print quality and highest reliability from a brand you can rely on.
Technical specifications
Product type
Toner
Type
Compatible
Manufacturer part #
006R03802
Short ID
Everyday™ Toner
Compatible with
HP
Replaces original item
305X
CE410X
Colour
Black
Page yield
4000 Sides
Page yield (black)
4000 Sides
Content
1 pc(s)
Factory colour
Black
Page yield
4000 Sides
Supplies type
Toner cartridge
UKCA
yes
Description
Everyday black toner, Xerox equivalent for HP CE410X, 4000 pages delivers the power, reliability and security Xerox has come to expect, but at lower prices than original ink cartridges. The Xerox® Everyday™ Toner range includes toner cartridges for printers and copiers from leading manufacturers for A4 and A3 sizes. The chemicals in our toner and the plastic components of the cartridge meet or exceed industry-wide standards for health and environmental protection.
This text is machine translated.
Hints
Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.
Description
Everyday black toner, Xerox equivalent for HP CE410X, 4000 pages delivers the power, reliability and security Xerox has come to expect, but at lower prices than original ink cartridges. The Xerox® Everyday™ Toner range includes toner cartridges for printers and copiers from leading manufacturers for A4 and A3 sizes. The chemicals in our toner and the plastic components of the cartridge meet or exceed industry-wide standards for health and environmental protection.
This text is machine translated.
Hints
Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.
What kind of Compatible Toner Cartridges are you looking for?