• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xerox Toner replaced HP 410A, CF411A Compatible Cyan 2900 Sides 006R03516 006R03516

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Xerox Toner replaced HP 410A, CF411A Cyan 2900 Sides

  • Xerox toner technology offers as the inventor of the outstanding colors
  • Excellent print quality and consistency according to the OEM product
  • Designed and developed by the Xerox Technology Center according to the OEM specifications
  • Fertility is equal to or significantly higher than for OEM products
  • By the use of Xerox cartridges is the OEM printer warranty does not endanger

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

006R03516

Short ID

006R03516

Compatible with

HP

Replaces original item

410A

CF411A

Colour

Cyan

Page yield

2900 Sides

Page yield (colour)

2900 Sides

Content

1 pc(s)

Page yield

2300 Sides

Supplies type

Toner cartridge

UKCA

yes

Description

Xerox has a range of cartridges has been developed which is perfectly aligned to HP, Brother, Kyocera, Samsung, Epson, Lexmark and OKI printers. The quality of Xerox cartridges is the from a developer in the toner technology can expect. Xerox has unsurpassed experience in the area of the laser pressure as wegweisesdes company. Xerox products offer a perfect print. Page for page.

This text is machine translated.

Features

  • Xerox toner cartridge cyan. Corresponds to HP CF411A. MFP with HP Color LaserJet Pro M 477, per M452 compatible. Print output: 2900 Pages, printing colors: cyan, quantity per pack: 1 pieces (e)

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)