• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xerox Toner replaced HP 415A (W2032A) Compatible Yellow 2100 Sides Everyday 006R04186

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Xerox Toner replaced HP 415A (W2032A) Yellow 2100 Sides

  • For use in HP Color LaserJet Pro M454 / Pro MFP M479Compatible toner module with 415A (W2032A)Page performance 2100 SidesFully recyclable via Xerox Green World Alliance free toner module return program

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

006R04186

Short ID

Everyday

Compatible with

HP

Replaces original item

415A (W2032A)

Colour

Yellow

Page yield

2100 Sides

Page yield (colour)

2100 Sides

Content

1 pc(s)

Supplies type

Toner cartridge

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2622986 Xerox Toner replaced HP 415A (W2032A) Compatible Yellow 2100 Sides Everyday 006R04186

Description

Everyday Yellow Toner compatible with 415A (W2032A), Standard fertility, of Xerox. Designed for optimal quality, performance, reliability and security. The Everyday™ Toner portfolio is much more cost-effective than original manufacturers' modules and includes modules for major printers and copiers. They meet or exceed industry standards for global safety and environmental sustainability and can be returned to Xerox for environmentally conscious recycling free of charge.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)