Xerox Toner replaced HP 415A (W2033A) Magenta 2100 Sides
For use in HP Color LaserJet Pro M454 / Pro MFP M479Compatible toner module with 415A (W2033A)Page performance 2100 SidesFully recyclable via Xerox Green World Alliance free toner module return program
Technical specifications
Product type
Toner
Type
Compatible
Manufacturer part #
006R04187
Short ID
Everyday
Compatible with
HP
Replaces original item
415A (W2033A)
Colour
Magenta
Page yield
2100 Sides
Page yield (colour)
2100 Sides
Content
1 pc(s)
Supplies type
Toner cartridge
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2622987 Xerox Toner replaced HP 415A (W2033A) Compatible Magenta 2100 Sides Everyday 006R04187
Description
Everyday Magenta Toner compatible with 415A (W2033A), Standard fertility, of Xerox. Designed for optimal quality, performance, reliability and security. The Everyday™ Toner portfolio is much more cost-effective than original manufacturers' modules and includes modules for major printers and copiers. They meet or exceed industry standards for global safety and environmental sustainability and can be returned to Xerox for environmentally conscious recycling free of charge.
Hints
Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.
Description
Everyday Magenta Toner compatible with 415A (W2033A), Standard fertility, of Xerox. Designed for optimal quality, performance, reliability and security. The Everyday™ Toner portfolio is much more cost-effective than original manufacturers' modules and includes modules for major printers and copiers. They meet or exceed industry standards for global safety and environmental sustainability and can be returned to Xerox for environmentally conscious recycling free of charge.
Hints
Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.
What kind of Compatible Toner Cartridges are you looking for?