• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xerox Toner replaced HP 508A, CF361A Compatible Cyan 5000 Sides 006R03467 006 R 03467

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Xerox Toner replaced HP 508A, CF361A Cyan 5000 Sides

  • Xerox toner technology offers as the inventor of the outstanding colors
  • Excellent print quality and consistency according to the OEM product
  • Designed and developed by the Xerox Technology Center according to the OEM specifications
  • Fertility is equal to or significantly higher than for OEM products

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

006 R 03467

Short ID

006R03467

Compatible with

HP

Replaces original item

508A

CF361A

Colour

Cyan

Page yield

5000 Sides

Page yield (colour)

5000 Sides

Content

1 pc(s)

Page yield

5000 Sides

Supplies type

Toner cartridge

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1848281 Xerox Toner replaced HP 508A, CF361A Compatible Cyan 5000 Sides 006R03467 006 R 03467

Description

Xerox has a range of cartridges has been developed which is perfectly aligned to HP, Brother, Kyocera, Samsung, Epson, Lexmark and OKI printers. The quality of Xerox cartridges is the from a developer in the toner technology can expect. Xerox has unsurpassed experience in the area of the laser pressure as wegweisesdes company. Xerox products offer a perfect print. Page for page.

This text is machine translated.

Features

  • Xerox toner cartridge cyan. Corresponds to HP CF361A. With HP Color LaserJet Enterprise M 552, Color LaserJet Enterprise M553, Color LaserJet Enterprise M577compatible. Type: laser toner, print output: 5000 Pages, printing inks: cyan, quantity per pack: 1 pieces (e)

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)