Xerox Toner replaced HP 655A (CF452A) Yellow 10500 Sides
For use in HP Color LaserJet Enterprise M652 / Enterprise M653 / Enterprise MFP M681 / Enterprise MFP M682Compatible toner module with 655A (CF452A)Page performance 10500 SidesFully recyclable via Xerox Green World Alliance free toner module return program
Technical specifications
Product type
Toner
Type
Compatible
Manufacturer part #
006 R 04345
Short ID
Everyday
Compatible with
HP
Replaces original item
655A (CF452A)
Colour
Yellow
Page yield
10500 Sides
Page yield (colour)
10500 Sides
Content
1 pc(s)
Page yield
10500 Sides
Supplies type
Toner cartridge
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2623123 Xerox Toner replaced HP 655A (CF452A) Compatible Yellow 10500 Sides Everyday 006 R 04345
Description
Everyday Yellow Toner compatible with 655A (CF452A), Standard fertility, of Xerox. Designed for optimal quality, performance, reliability and security. The Everyday™ Toner portfolio is much more cost-effective than original manufacturers' modules and includes modules for major printers and copiers. They meet or exceed industry standards for global safety and environmental sustainability and can be returned to Xerox for environmentally conscious recycling free of charge.
Hints
Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.
Description
Everyday Yellow Toner compatible with 655A (CF452A), Standard fertility, of Xerox. Designed for optimal quality, performance, reliability and security. The Everyday™ Toner portfolio is much more cost-effective than original manufacturers' modules and includes modules for major printers and copiers. They meet or exceed industry standards for global safety and environmental sustainability and can be returned to Xerox for environmentally conscious recycling free of charge.
Hints
Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.
What kind of Compatible Toner Cartridges are you looking for?