Renkforce Toner replaced HP 89A, CF289A Compatible Black 5000 Sides RF-Toner-HP89ABK RF-6922878
Fast track dispatch on Thu 29 Oct
€ 59.99
incl. VAT plus
Highlights & Details
Xerox Toner replaced HP 89A (CF289A) Black 5000 Sides
For use in HP LaserJet Enterprise MFP M507 / Enterprise MFP M528Compatible toner module with 89A (CF289A)Page performance 5000 SidesFully recyclable via Xerox Green World Alliance free toner module return program
Technical specifications
Product type
Toner
Type
Compatible
Manufacturer part #
006R04420
Short ID
Everyday
Compatible with
HP
Replaces original item
89A (CF289A)
Colour
Black
Page yield
5000 Sides
Page yield (black)
5000 Sides
Content
1 pc(s)
Supplies type
Toner cartridge
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2623131 Xerox Toner replaced HP 89A (CF289A) Compatible Black 5000 Sides Everyday 006R04420
Description
Everyday mono toner compatible with 89A (CF289A), Standard fertility, of Xerox. Designed for optimal quality, performance, reliability and security. The Everyday™ Toner portfolio is much more cost-effective than original manufacturers' modules and includes modules for major printers and copiers. They meet or exceed industry standards for global safety and environmental sustainability and can be returned to Xerox for environmentally conscious recycling free of charge.
Hints
Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.
Description
Everyday mono toner compatible with 89A (CF289A), Standard fertility, of Xerox. Designed for optimal quality, performance, reliability and security. The Everyday™ Toner portfolio is much more cost-effective than original manufacturers' modules and includes modules for major printers and copiers. They meet or exceed industry standards for global safety and environmental sustainability and can be returned to Xerox for environmentally conscious recycling free of charge.
Hints
Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.
What kind of Compatible Toner Cartridges are you looking for?