• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xerox Toner replaced HP 89X (CF289X) Compatible Black 10000 Sides Everyday 006R04421

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Xerox Toner replaced HP 89X (CF289X) Black 10000 Sides

  • For use in HP LaserJet Enterprise MFP M507 / Enterprise MFP M528Compatible toner module with 89X (CF289X)Page performance 10000 SidesFully recyclable via Xerox Green World Alliance free toner module return program

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

006R04421

Short ID

Everyday

Compatible with

HP

Replaces original item

89X (CF289X)

Colour

Black

Page yield

10000 Sides

Page yield (black)

10000 Sides

Content

1 pc(s)

Page yield

10000 Sides

Supplies type

Toner cartridge

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2623132 Xerox Toner replaced HP 89X (CF289X) Compatible Black 10000 Sides Everyday 006R04421

Description

Everyday mono toner compatible with 89X (CF289X), Standard fertility, of Xerox. Designed for optimal quality, performance, reliability and security. The Everyday™ Toner portfolio is much more cost-effective than original manufacturers' modules and includes modules for major printers and copiers. They meet or exceed industry standards for global safety and environmental sustainability and can be returned to Xerox for environmentally conscious recycling free of charge.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)