Renkforce Toner replaced HP 106A (W1106A) Compatible Black 1000 Sides RF-5599466 RF-5599466
Fast track dispatch on Thu 29 Oct
€ 37.99
incl. VAT plus
Highlights & Details
Xerox Toner replaced HP HP 106A (W1106A) Black 1000 Sides
For use in HP Laser 107 / Laser MFP 135 / Laser MFP 137Compatible toner module with HP 106A (W1106A)Page output 1000 pagesFully recyclable via Xerox Green World Alliance free toner module return program
Technical specifications
Product type
Toner
Type
Compatible
Manufacturer part #
006R04525
Short ID
Everyday
Compatible with
HP
Replaces original item
HP 106A (W1106A)
Colour
Black
Page yield
1000 Sides
Page yield (black)
1000 Sides
Content
1 pc(s)
Factory colour
Black
Supplies type
Toner cartridge
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2623176 Xerox Toner replaced HP HP 106A (W1106A) Compatible Black 1000 Sides Everyday 006R04525
Description
Everyday black toner compatible with HP 106A (W1106A), standard yield, from Xerox. Designed for optimal quality, performance, reliability and security. The Everyday™ Toner portfolio is much more cost-effective than original manufacturers' modules and includes modules for major printers and copiers. They meet or exceed industry standards for global safety and environmental sustainability and can be returned to Xerox for environmentally conscious recycling free of charge.
This text is machine translated.
Hints
Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.
Description
Everyday black toner compatible with HP 106A (W1106A), standard yield, from Xerox. Designed for optimal quality, performance, reliability and security. The Everyday™ Toner portfolio is much more cost-effective than original manufacturers' modules and includes modules for major printers and copiers. They meet or exceed industry standards for global safety and environmental sustainability and can be returned to Xerox for environmentally conscious recycling free of charge.
This text is machine translated.
Hints
Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.
What kind of Compatible Toner Cartridges are you looking for?