• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xerox Toner replaced HP HP 37A (CF237A) Compatible Black 11000 Sides Everyday™ Remanufactured 006 R 03608

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Xerox Toner replaced HP HP 37A (CF237A) Black 11000 Sides

  • UNRIVALED SUSTAINABILITY: Xerox's recycled Everyday toner module requires less natural resources for reprocessing and has a better carbon footprint.
  • ECOLOGY MEETS COST SAVINGS: Improve your carbon footprint while saving 35-45% compared to originals
  • BREATHING THROUGH: Xerox safety-tested materials that exceed industry standards for security and compliance
  • FULL COVERAGE: Lifetime protection ensures a free replacement module in the unlikely event of a problem.

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

006 R 03608

Short ID

Everyday™ Remanufactured

Compatible with

HP

Replaces original item

HP 37A (CF237A)

Colour

Black

Page yield

11000 Sides

Page yield (black)

11000 Sides

Content

1 pc(s)

Page yield

1100 Sides

Supplies type

Toner cartridge

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3015107 Xerox Toner replaced HP HP 37A (CF237A) Compatible Black 11000 Sides Everyday™ Remanufactured 006 R 03608

Description

Xerox's refurbished Everyday™ mono toner module for 37A (CF237A), standard yield

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.