• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xerox Toner replaced HP HP 37X (CF237X) Compatible Black 25000 Sides Everyday 006R03643

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Xerox Toner replaced HP HP 37X (CF237X) Black 25000 Sides

  • For use in HP LaserJet Enterprise M608 / Enterprise M609 / Enterprise MFP M631 / Enterprise MFP M632 / Enterprise MFP M633Compatible toner module with HP 37X (CF237X)Page output 25000 pagesFully recyclable via Xerox Green World Alliance free toner module return program

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

006R03643

Short ID

Everyday

Compatible with

HP

Replaces original item

HP 37X (CF237X)

Colour

Black

Page yield

25000 Sides

Page yield (black)

25000 Sides

Content

1 pc(s)

Page yield

25000 Sides

Supplies type

Toner cartridge

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2622950 Xerox Toner replaced HP HP 37X (CF237X) Compatible Black 25000 Sides Everyday 006R03643

Description

Everyday black toner compatible with HP 37X (CF237X), from Xerox. Designed for optimal quality, performance, reliability and security. The Everyday™ Toner portfolio is much more cost-effective than original manufacturers' modules and includes modules for major printers and copiers. They meet or exceed industry standards for global safety and environmental sustainability and can be returned to Xerox for environmentally conscious recycling free of charge.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)