• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xiaomi 56892 Replacement filter 1 pc(s) Blue

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Replacement filter

Factory colour

Blue

Height

109 mm

(Ø)

179 mm

Dim

(Ø x H) 179 mm x 109 mm

Weight

200 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398917 Xiaomi 56892 Replacement filter 1 pc(s) Blue

Description

The Xiaomi Smart evaporation filter is essential for efficient and hygienic air humidification in your home. Developed with advanced technology, it has a fiber evaporation structure that maximizes contact with the air to allow faster humidification. It also integrates a double silver ion technology that offers over 99% anti-bacterial protection. This filter prevents mold from growing and ensures safe and clean air. It is reusable, cost-effective and environmentally friendly and is recommended to be replaced every 3 to 6 months to maintain optimal performance. Ideal for maintaining a healthy, comfortable interior atmosphere, it ensures that your air remains fresh and well-moistened.

This text is machine translated.

Features

  • Made from durable materials for long-lasting use
  • Withstands various weather conditions
  • Easy to clean and maintain

Scope of delivery

  • Main unit
  • Silver ion box

What kind of Humidifiers are you looking for?