• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Medisana AH 680 Humidifier 1 pc(s) Beige

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Medisana AH 680 humidifier

  • 3-in-1: Humidifier with antibacterial water tank, wellness light and aroma compartment
  • With UV-C light to reduce germs and bacteria in water
  • The integrated sensor monitors the air and adjusts the humidity automatically
  • This text is machine translated.

Technical specifications

Product type

Humidifier

Humidification power

0.3 l/h

Tank volume

2.6 l

Suitable for rooms up to

30 m²

Features

Timer mode

LED display

Operating time

24 h

30 W

Feed length

150 cm

Factory colour

Beige

Width

251 mm

Height

345 mm

(Ø)

247 mm

Dim

(Ø x H) 247 mm x 345 mm

Weight

1.8 kg

Depth

250 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3048476 Medisana AH 680 Humidifier 1 pc(s) Beige

User & Safety Instructions

User & Safety Instructions 3048476 Medisana AH 680 Humidifier 1 pc(s) Beige

Warranty Terms

Warranty Terms 3048476 Medisana AH 680 Humidifier 1 pc(s) Beige

Description

Features

  • Elegant top-fill design with separate, antibacterial water tank for easy filling
  • Modern LED display with touch-control operation
  • Adjustable air humidity between 45% - 75%
  • 3 different intensity levels (low/medium/high)
  • Sleep mode: Low-noise and energy-saving
  • Timer function 1 - 9 hours
  • Wellness light in 8 colors
  • Automatic disconnection when the water tank is empty
  • 2 changeable covers suitable for every room design

Scope of delivery

  • 3-in-1 humidifier
  • 2 lid
  • 1 water filters
  • 3 aroma pads for essential oils
  • User manual

What kind of Humidifiers are you looking for?

More interesting products

(*All information is plus legal VAT)