• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zeyxo FA27 FA27 Replacement filter Blue

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Replacement filter set for WINIX Zero Pro Zero + HR1000 HR950 FA27

  • High-quality construction
  • Removes dust, particles, pollen and animal hair
  • Simple and fast installation
  • An optimal filtration develops and ensures effective removal of pollutants from the air in your home or office.

Technical specifications

  • Suitable for manufacturers: Winix
  • Compatible models:
  • Winix Zero Pro
  • Winix Null+
  • WINIX HR1000
  • Winix HR950
Product type

Replacement filter

Factory colour

Blue

Width

41 cm

Height

4 cm

Length

31 cm

Dim

(L x W x H) 31 x 41 x 4 cm

Content

1 pc(s)

Depth

30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456137 Zeyxo FA27 FA27 Replacement filter Blue

Description

HEPA and charcoal filter set for WINIX Zero Pro Zero+ HR1000 HR950

High-quality replacement filters, fully compatible with original Winix air cleaners. The set consists of an antimicrobial coated HEPA H13 filter and an activated charcoal filter, which removes harmful gases and unpleasant odors. Thanks to the technologies used, the filter power of the set is up to 99.95%.

Compatible with:

Winix Zero Pro
Winix Null+
WINIX HR1000
Winix HR950

Dimensions HEPA filter 405 x 305 x 30 mm

Dimensions of carbon filter 405 x 305 x 10 mm

Why buy Zeyxo products?
- Uniformity - interchangeable products designed for each model.
- Compatibility - You can connect it to your device without any problems and without any additional devices.
- Quality - the high-quality materials used in the production process guarantee you a stable and very long operation.
- Safety - You can be sure that the product is not only reliable but also completely safe.

This text is machine translated.

What kind of Air Purifiers are you looking for?

More interesting products

(*All information is plus legal VAT)