• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xiaomi PB100DPDZM Power bank 10000 mAh LiPo Blue (metallic)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Xiaomi PB100DPDZM Power bank

  • Robust metal housing, high-performance charging function
  • Supports Fast-Charge for iPhones with max. 20 W
  • Suitable for air travel*

Technical specifications

Product type

Power bank

Charging slots

3

Capacity (mAh, Ah)

10000 mAh

Charging current (max.)

3 A

Technology

LiPo

Length

147.8 mm

Width

15.3 mm

Height

73.9 mm

Weight

311.7 g

Factory colour

Blue (metallic)

Wireless charging

No

Dim

(L x W x H) 147.8 x 15.3 x 73.9 mm

USB-C voltage output (max.)

10 V

USB-C current output (max.)

3 A

USB-C voltage input (max.)

9 V

USB-C current input (max.)

3 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323808 Xiaomi PB100DPDZM Power bank 10000 mAh LiPo Blue (metallic)

User & Safety Instructions 3323808 Xiaomi PB100DPDZM Power bank 10000 mAh LiPo Blue (metallic)

Description

22.5 W Fast-Charge in both the directions
Faster charging of power bank and other devices
Provides a maximum charging power of 22.5 W for electronic devices. The USB-C® port supports two-way quick charging, and it takes only 4.5 hours for the power bank to charge fully.

Three connections
Suitable for charging multiple devices at the same time
Two USB-A ports and one USB-C® port can be connected at the same time to charge different types of electronic devices such as smartphones, tablets, and smart bands.

High capacity of 10,000 mAh
Don't worry about a low battery
With a high capacity of 10,000 mAh, the power bank can charge an electronic device more than once. WAS means that energy is left after a full charge. This means you don't have to worry about a low battery while traveling.

Your daily charging requirement
Can be covered with a cable
You can use the supplied USB A-to-USB-C® cable to charge devices with a USB-C® connector and the power bank.

Supports several quick charging protocols
Charges a whole series of popular devices
The power bank supports multiple quick charging protocols such as PD and QC3+ and allows you to quickly charge popular devices such as Smartphones, tablets, handheld consoles and Smartbands.

Supports low-current charging
For different user requirements
Double-tap the battery check button to activate the low power charging mode, such as smart bands and TWS earphones.

Smart charging control
Several protection functions for more security
The integrated intelligent USB charging controller is designed for several protection functions, which can easily cope with anomalies such as overcharging, overcharging and short circuit and thus offer a solid protection for electronic devices.

This text is machine translated.

Scope of delivery

  • Power bank
  • USB-A to USB-C® cable
  • Manual

Hints

* The color options may vary by location.
* Suitable for air travel: In accordance with international aviation standards: Single portable charger with a capacity of less than 100 Wh.
* Full charging in 4.5 hours: The power bank is tested according to its nominal capacity. The test method is followed by GB/T 35590, which completely discharges the power bank and puts it into idle mode for 30 minutes. The supplied cable and QC quick charge adapter (18 W or more) for standard quick charge are required.
* Unless otherwise indicated, all data above are readings from the Zimi laboratories. However, data may vary depending on objective environmental changes.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.