• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xiaomi Robotic vac Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Xiaomi E5 0.4 L black

  • Without pouch black
  • Number of brushes: 3
  • Wet wipe
  • HEPA filtration system
  • Wi-Fi
  • 2600 mAh runtime 110 min.
  • HEPA
  • 2000 Pascal

Technical specifications

  • WLAN standards: 802.11b, 802.11g, Wi-Fi 4 (802.11n)
Product type

Robotic vac

Operating time (max.)

110 min

Dim

(Ø x H) 30 cm x 70 mm

Battery capacity

2600 mAh

Battery voltage

14.4 V

Weight

2.3 kg

Factory colour

Black

Height

70 mm

(Ø)

30 cm

Tank volume

0.09 l

Power consumption (ON)

25 W

Wi-Fi frequency band

2.4 GHz

Wi-Fi

Yes

UKCA

yes

Voice control

yes

Dust capacity (vacuum cleaner)

0.4 l

Quantity per pack

1 Stück(e)

Rechargeable

yes

HEPA filtration system

yes

Mobile app support

yes

Wet mopping

yes

Suction power

2000 Pascal

Works with Amazon Alexa

yes

Runtime

110 min

Works with the Google Assistant

yes

Cleaning brush

yes

Manual

yes

Obstacle detection

yes

Rechargeable battery

yes

Remotely operated

yes

Smartphone/tablet remote support

yes

Number of brushes

3

Mop included

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3737976 Xiaomi Robotic vac Black

Conformity certificate

Conformity certificate 3737976 Xiaomi Robotic vac Black

Description

Sat Navs
Gyroscope, intelligent route planning
300 mm diameter and 70mm height
Vacuuming & Wiping
Adjustable suction power in 3 levels
400 ml dust container & 90 ml water tank
Quick dismantling for maintenance
Powerful cleaning
2000 Pa-strong suction blower
2600 mAh nominal capacity of the rechargeable battery
Your virtual home
Supports APP control via Xiaomi home APP
Supports Google & Alexa

This text is machine translated.

More interesting products

(*All information is plus legal VAT)