• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xiaomi Smart TV Stick 4K Smart TV, Wi-Fi TV stick

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Xiaomi Smart TV stick 4K

  • TV stick

Technical specifications

  • HD type 4K Ultra HD
  • Installed operating system: Android
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
  • RAM: 2 GB
  • Operating system: Android TV™ 11
  • Wireless connection 2.4 GHz/5 GHz WLAN
  • VIDEO DECODER: AV1, VP9, H.265, H.264, MPEG-2, MPEG-1
  • Audio decoder DTS HD, Dolby Atmos
Product type

TV stick

Interfaces

HDMI™

Power supply (LOV)

via USB

Length

106.8 mm

Width

29.4 mm

Depth

15.4 mm

Weight

42.8

Dim

(L x W x H) 106.8 x 29.4 x 106.8 mm

Bluetooth

5.2

Bluetooth

Yes

Factory colour

Black

Height

106.8 mm

Processor cores (No.)

4 x

Wi-Fi

Yes

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 3350765 Xiaomi Smart TV Stick 4K Smart TV, Wi-Fi TV stick

Description

A new era of smart connectivity
With the smart Android TV™ system, the Xiaomi TV stick 4K offers you a multimedia experience like never before – always and everywhere. The compact and portable stick makes your displays* more intelligent.

Experience the world of Android TV™ 11*
The Xiaomi 4K TV Stick delivers a simple yet immersive streaming experience with Android TV™ 11. Discover more than 400,000 movies and series in all your favorite apps. Use the more than 7,000 apps from the Google play store*. Play music and games, access content from any device, and more*.

The ultimate entertainment experience
Ultra-high 4K resolution* and Dolby Vision® technology give you top-class video quality for a vibrant and immersive video experience.

Make your TV smarter with Google Assistant*
Google Assistant* gives you instant access to all kinds of entertainment, information, and control of your Smart home devices. Moreover, you can operate the TV set without Smart TV functions via voice control.

Small power pack
The Xiaomi 4K TV stick is a powerful quad-core processor in its compact form. Whether in high-resolution movies, high-quality music or games – you can rely on speed and stability.

360° Bluetooth and IR remote control
Thanks to the intuitive key arrangement and Bluetooth you can access your favorite contents much faster from every angle. The built-in IR feature lets you control the power and volume of your TV or soundbar with a single remote control.

This text is machine translated.

Scope of delivery

  • 1 Xiaomi Smart TV stick 4K
  • 1 remote control (incl. batteries).
  • 1 Power supply
  • 1 HDMI extension cables
  • 1 user manual

Hints

Bluetooth® is a registered trademark of Bluetooth SIG, Inc. worldwide.

What kind of DVB-T Sticks are you looking for?