• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XPG VALOR MESH Midi tower PC casing White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

XPG VALOR MESH Midi-Tower white

  • Midi tower PC
  • ATX, micro ATX, mini ITX
  • Supported hard-disk drive sizes: 2.5,3.5"
  • Number of 2.5" expansion slots: 3 Number of 3.5" expansion slots: 2
  • Side windows Hardened glass panel(s)
  • White

Technical specifications

Product type

PC casing

Case type

Midi tower

Factory colour

White

8.9 cm (3.5") internal slots

2

6.4cm (2.5 ") external shafts

3

8.9 cm (3.5") external slots

2

Width

210 mm

Height

371 mm

Depth

460 mm

Form factor

ATX

Micro-ATX

Mini-ITX

Wireless charging

No

Dim

(W x H x D) 210 x 371 x 460 mm

No. of USB 3.2

2 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2987008 XPG VALOR MESH Midi tower PC casing White

Description


COMPACT DIMENSIONS with 4x 120 mm PRE-INSTALLED FANS

Removable magnetic MESH front panel and removable filter for quick and convenient cleaning. Side panel made of 3 mm thick hardened glass, so you can admire your XPG components at any time.


UNBELIEVABLE AIR FLOW

XPG VALOR MESH offers incredible airflow support with a streamlined design that draws cool air from outside the chassis to over 3 pre-installed 120 mm fans on the front, plus a 120 mm fan on the back to drain heat.


OPTIONAL HDD/SSD STORAGE

Users can also install a hard drive cage to add two additional storage drives under the power supply cover. The cage is included as an accessory with XPG VALOR MESH. The cage supports either 2 x 3.5" drives or 1 x 2.5" drives and 1 x 3.5" drives.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.