• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XTORM Go2 Power bank 10.000 mAh Black, Anthracite Torch

1/22
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

XTORM Go2 Power bank

  • Xtorm SuperCharge with 20W – super-fast charging
  • USB-C cable included in delivery
  • 10.000mAh capacity - up to 2 complete mobile phone charges
  • 1x USB A & 1x USB-C port
  • Highest quality and durability
  • Built-in 1.1W solar panel, built-in lamp and snap hook
  • Safe for air travel - your ideal travel companion

Technical specifications

  • Charging source USB, Solar
Product type

Power bank

Capacity (mAh, Ah)

10.000 mAh

Width

8 mm

Height

14 mm

Weight

310 g

Factory colour

Black

Anthracite

Wireless charging

No

Dim

(W x H) 8 mm x 14 mm

Powerbank features

Torch

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Customs product code (TARIC)

8507600090

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820644 XTORM Go2 Power bank 10.000 mAh Black, Anthracite Torch

Description

With this Xstorm power bank with 10,000mAh capacity, you can charge your smartphone fully up to twice. Thanks to Xtorm SuperCharge with 20W, you can supply multiple devices with power at lightning speed – perfect for on the move! #MoreEnergy

Be always well prepared – with the reliable and robust Xtorm Go2 Power Bank 20W! WAS makes this power bank so special? A carabiner for easy mounting, an integrated solar panel for extra energy while traveling and a bright back, which transforms into a light in no time. Perfect for camping, festivals or travel with an adventurous touch!

Safe & reliable
The Xtorm 20W go 2 Power bank is full of latest technology and runs through a strict 6-way security check. In this way your devices are optimally protected against short-circuits, overheating and overloading. This power bank is suitable for Ideal for modern and future devices. Long-lasting design, it offers excellent value for money and guarantees #MoreEnergy for all your devices for years to come!
- A-Class materials – for a longer service life
- Latest technologies – future-proof and reliable
- 6 times safety check – highest quality control

2x quick charge thanks to 20W SuperCharge
Whether you're using iPhone, Samsung Galaxy, OnePlus, Google Pixel or any other brand, the 20W SuperCharge feature lets you charge your smartphone up to 50% in just 30 minutes! Even bigger devices like tablets or your MacBook Neo are supplied with power effortlessly. With pass-through charging, you can even charge the power bank and supply power to your mobile phone, headphones or drone at the same time.

And should your battery run out of power after a long day? No problem: There is always a clever reserve available to you thanks to solar panel. Simply lay in the sun and start fueling #MoreEnergy again - completely without power socket.

Light, compact & adventurous in design
The slim, compact GO2 Power bench fits comfortably in the luggage or in the handbag. With features like solar panel, carbine and illuminated rear-side, it attracts attention.
- The 1.1W solar panel is intended to be a convenient backup energy source. The four green LEDs show you how much solar energy was collected. An overview of the charging times can be found in the instructions.
- With the carabiner you can attach the GO2 Power bench to your backpack, for example.
- The illuminated back can be switched on and off by pressing the Power button twice. So you always have a handy lamp.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.