• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XTORM Go2 Power bank 5.000 mAh Qi Wireless Charging White

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

XTORM Go2 Power bank

  • 5,000mAh capacity - 1 additional charge for your mobile phone
  • USB-C PD cable included
  • Ultra-slim, compact design - only 121 grams and 13 mm thin
  • Extra-strong magnetic connector
  • Safe and reliable – suitable for air travel
  • Power bank fully charged in just 2 hours

Technical specifications

  • Compatibility:
  • Apple AirPods (3. Generation 2021 with MagSafe Case), AirPods Pro (3 2025, 2. Generation 2023 & 2. Generation 2022)
  • Apple iPhone 12 mini, 12, 12 Pro, 12 Pro Max, 13 mini, 13, 13 Pro, 13 Pro Max, 14, 14 Plus, 14 Pro, 14 Pro Max, 15, 15 Plus, 15 Pro, 15 Pro Max, 16, 16 Plus, 16 Pro, 16 Pro Max, 17, Air, 17 Pro, 17 Pro Max, 17e
  • Google pixels 10, 10 Pro, 10 Pro XL, 10 Pro Fold, 11, 11 Pro, 11 Pro XL, 11 Per Fold
  • And MagSafe / Pixel-compatible protective covers
  • And many more smartphones and tablets that can be connected via USB cable
Product type

Power bank

Capacity (mAh, Ah)

5.000 mAh

Width

7 mm

Height

10 mm

Weight

121 g

Factory colour

White

Wireless charging

Yes

Charging method

Qi Wireless Charging

Dim

(W x H) 7 mm x 10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820645 XTORM Go2 Power bank 5.000 mAh Qi Wireless Charging White

Description


Snap, Charge & Go - Magnetic charging of up to 15W
With the Xtorm MagCharge Pro you can charged as comfortably as with Apple MagSafe. The magnets in the Power bank and smart phone align themselves precisely and ensure a strong, secure connection. With a total capacity of 5,000mAh your smartphone gets a full wireless charge while you're on the move. The charger attaches magnetically to the back of your mobile phone and charges it wirelessly. IPhones are charged at 7.5W, other compatible smartphones receive up to 15W. Even wireless headphones with a suitable case can be charged easily with the power bank.

24% extra battery in just 30 minutes
Give every smartphone a boost with wireless charging – with the Go2 Magnetic Power Bank. In just 30 minutes your mobile phone gets up to 24% more battery. As soon as the power bank is magnetically connected, the charging process starts automatically. If the connection is disconnected, the power bank will turn off automatically. Pass-through charging lets you charge your mobile phone wirelessly, while the power bank charges itself via USB-C PD.

Fits in any pocket
The flat design makes it particularly easy to always have the Go2 Magnetic Power bank with you. It is only 13 mm thick and weighs just 121 grams – perfect for trouser, hand or clutch-bag. Ideal for everyday life, as well as ideal accompaniment for city trips, day trips or festivals. Use your smartphone for TikTok, Snapchat, or Instagram without any interruption during charging. The orange button on the side allows you to manually switch the power bank on and off.

The power bank is fully charged in just 2 hours
The Go2 Magnetic Power bank also supports wired charging. The USB-C port serves as input as well as output and enables charging of other devices with up to 18W Power delivery. And you can also wirelessly charge your smartphone. A green LED indicates active wireless charging, while four further LEDs indicate the remaining capacity. The power bank is fully charged and ready to use in just 2 hours.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.