• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XTORM NextGen6 Power bank 20.000 mAh White

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

XTORM NextGen6 Power bank

  • 20,000 mAh capacity – multiple charging possible
  • 35W SuperCharge+ via USB-C for ultra fast charging
  • Integrated 60W UltraCharge USB-C fast charging cable
  • Charge several devices simultaneously: USB-A 22.5W and 2x USB-C 35W
  • Intelligent display with real-time display
  • Perfect for long days and safe use in aircraft
  • Made from 75% GRS-certified recycled materials

Technical specifications

Product type

Power bank

Capacity (mAh, Ah)

20.000 mAh

Width

7 mm

Height

12 mm

Weight

346 g

Factory colour

White

Wireless charging

No

Dim

(W x H) 7 mm x 12 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820648 XTORM NextGen6 Power bank 20.000 mAh White

Description


Power that holds all day
With 35W USB-C Power delivery you can recharge your devices in no time at all - exactly when it comes to it. Your smartphone or tablet is ready to use in no time at all, without having to wait a long time. Thanks to the generous capacity of 20,000 mAh you can fully charge your smartphone up to five times. More than enough energy to get you through the day.

Reliable Power for several devices
Whether while working, scrolling or on tour - this power bank ensures that you can always start. It offers you a reliable power reserve, on which you can always rely. With a capacity of 20,000 mAh you can charge your smartphone several times and have Power left for other devices. Perfect for city breaks, weekend trips - or to share energy with friends.

Full control while charging
The integrated display offers clear view of the charging process at all times. You can see not only the battery status, but also exactly WAS is happening - in real time.

Always a cable is handy
You are equipped for each charging with the integrated USB-C cable. Grab an extra cable? That is no longer necessary since now, everything is integrated in the device

Intelligent charging without interruption
With three available ports you can easily load several devices simultaneously. The power bank automatically distributes the current optimally for efficient and stable charging. The watt indicators show you at a glance which ports provide the strongest output. Thanks to the lightning symbol and clear marking, you will always find the right charging port for charging the power bank.

Designed for the next generation of devices
This power bank matches your everyday digital life. In a world in which SuperCharge and continuous connectivity are crucial, you are well prepared with future-proof technology. With 35W rapid charging you are prepared for today's devices as well as for the next generation. You're always one step ahead – and have enough Power to keep up with tomorrow's technology.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.