
1/3
3D printer
Fused deposition modeling (FDM)
PLA
Tough PLA
PETG
175 mm
175 mm
175 mm
Heatable
150 mm - 200 mm
Single
1.75 mm
Hobby
0.4 mm
0.01 mm
0.4 mm
Yes
SD
USB
Wi-Fi
XYZware
Wine red
420 mm
430 mm
380 mm
15 kg
230 V
(W x H x D) 420 x 430 x 380 mm
yes
User & Safety Instructions 2233489 XYZprinting da Vinci Junior Pro X+ 3D printer
The necessary accessories are required to use the article as described.