• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XYZprinting RF10BXEU02B REFILL ABS Snow White 600g Filament ABS plastic 1.75 mm 600 g Pure white 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 48.32)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XYZprinting ABS filament white role to refill for da Vinci

  • 3D printing material made of ABS
  • 1.75 mm diameter
  • Refill roll 600 g for filament tape black

Technical specifications

  • Refill
Product type

Filament

Filament material

ABS plastic

Filament Ø

1.75 mm

Filament colour

Pure white

Max. printing temperature

210 °C

Weight

600 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1436730 XYZprinting RF10BXEU02B REFILL ABS Snow White 600g Filament ABS plastic 1.75 mm 600 g Pure white 1 pc(s)

Description

The Da Vinci 3D printer is used easily replaceable filament cassettes.

These cartridges contain the filament reel with ABS and protect the material against external influences.

There are offered here for this filament cassettes refill coils, which is environmentally friendly and cost-effective.

This original XYZprinting refill article consists of the filament reel including NFC-chip and must be used in an existing filament cassette.

By the way, if your da Vinci notifies you the filament is finishing.

This text is machine translated.

Features

  • Suitable for:
  • XYZprinting da Vinci 1.0A
  • XYZprinting da Vinci 2.0A Duo
  • XYZprinting da Vinci 1.0 AiO
  • XYZprinting da Vinci Pro 1
  • XYZprinting da Vinci Pro 3-in-1

Scope of delivery

  • Spool
  • NFC-chip.

More interesting products

(*All information is plus legal VAT)