XYZprinting Antifacterial PLA NFC filament with silver ions
Incl. NFC tag for XYZprinting da Vinci Junior, Mini, Nano series etc.Also suitable for printers without NFC as open source filamentAntibacterial propertiesWith silver ionsReduces the spread of germs and infectionsideal for everyday life, households and schools
Technical specifications
Product type
Filament
Filament material
PLA
PLA Compound
Filament Ø
1.75 mm
Filament colour
Red
Heated bed required
No
Printing temperature (min.)
190 °C
Max. printing temperature
215 °C
Weight
600 g
Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2543863 XYZprinting RFPLKXEU01G Antibacterial Filament PLA, PLA Compound 1.75 mm 600 g Red 1 pc(s)
Description
Antibacterial PLA (polylactic acid) of XYZprinting with antibacterial properties contributes significantly to reducing the spread of germs and infections. This material is ideal for integrating 3D printing into our everyday lives, homes and schools.The antibacterial effectThe antibacterial PLA is a special filament that uses silver ions to reduce bacterial growth by at least 99 percent, significantly reducing the risk of infection. Its antibacterial agent is also RoHS compliant, making it the ideal 3D printing material for homes and schools.3D prints for everyday useThanks to its anti-bacterial properties, this special PLA filament gives you greater safety when using everyday items made with 3D printing. Create safe and functional print products for family and friends - from personalized ceramics to kitchen measuring containers to bathroom accessories.Child friendlyThe antibacterial PLA provides more protection against germs and infections, making it a safe and hygienic choice of materials for children who learn to print 3D. Parents and teachers can enjoy a worry-free experience creating print articles with their children and students.
This text is machine translated.
Hints
It is recommended to store the filament in the sealed bag after each use. Store in a cool, dry place, away from direct sunlight.
Description
Antibacterial PLA (polylactic acid) of XYZprinting with antibacterial properties contributes significantly to reducing the spread of germs and infections. This material is ideal for integrating 3D printing into our everyday lives, homes and schools.The antibacterial effectThe antibacterial PLA is a special filament that uses silver ions to reduce bacterial growth by at least 99 percent, significantly reducing the risk of infection. Its antibacterial agent is also RoHS compliant, making it the ideal 3D printing material for homes and schools.3D prints for everyday useThanks to its anti-bacterial properties, this special PLA filament gives you greater safety when using everyday items made with 3D printing. Create safe and functional print products for family and friends - from personalized ceramics to kitchen measuring containers to bathroom accessories.Child friendlyThe antibacterial PLA provides more protection against germs and infections, making it a safe and hygienic choice of materials for children who learn to print 3D. Parents and teachers can enjoy a worry-free experience creating print articles with their children and students.
This text is machine translated.
Hints
It is recommended to store the filament in the sealed bag after each use. Store in a cool, dry place, away from direct sunlight.
What kind of 3D Printer Filaments are you looking for?