• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XYZprinting RFPLKXEU03C ANTIBACTERIAL PLA Filament PLA, PLA Compound 1.75 mm 600 g Green 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 64.98)
€ 43.99
-11 %
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XYZprinting Antifacterial PLA NFC filament with silver ions

  • Incl. NFC tag for XYZprinting da Vinci Junior, Mini, Nano series etc.Also suitable for printers without NFC as open source filamentAntibacterial propertiesWith silver ionsReduces the spread of germs and infectionsideal for everyday life, households and schools

Technical specifications

Product type

Filament

Filament material

PLA

PLA Compound

Filament Ø

1.75 mm

Filament colour

Green

Heated bed required

No

Printing temperature (min.)

190 °C

Max. printing temperature

215 °C

Weight

600 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2543864 XYZprinting RFPLKXEU03C ANTIBACTERIAL PLA Filament PLA, PLA Compound 1.75 mm 600 g Green 1 pc(s)

Description

Antibacterial PLA (polylactic acid) of XYZprinting with antibacterial properties contributes significantly to reducing the spread of germs and infections. This material is ideal for integrating 3D printing into our everyday lives, homes and schools.The antibacterial effectThe antibacterial PLA is a special filament that uses silver ions to reduce bacterial growth by at least 99 percent, significantly reducing the risk of infection. Its antibacterial agent is also RoHS compliant, making it the ideal 3D printing material for homes and schools.3D prints for everyday useThanks to its anti-bacterial properties, this special PLA filament gives you greater safety when using everyday items made with 3D printing. Create safe and functional print products for family and friends - from personalized ceramics to kitchen measuring containers to bathroom accessories.Child friendlyThe antibacterial PLA provides more protection against germs and infections, making it a safe and hygienic choice of materials for children who learn to print 3D. Parents and teachers can enjoy a worry-free experience creating print articles with their children and students.

This text is machine translated.

Hints

It is recommended to store the filament in the sealed bag after each use. Store in a cool, dry place, away from direct sunlight.