• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XYZprinting XYZprinting da Vinci Jr Extruder 0.3 mm Suitable for (3D printer): XYZprinting da Vinci Junior, XYZprinting

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

XYZprinting da Vinci Jr Extruder 0.3 mm

Product type

Extruder

Suitable for

XYZprinting da Vinci Junior

XYZprinting da Vinci Junior 1.0w

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1528442 XYZprinting XYZprinting da Vinci Jr Extruder 0.3 mm Suitable for (3D printer): XYZprinting da Vinci Junior, XYZprinting

Description

More precision with the 0,3 mm nozzle
The extruder with 0.3 mm diameter is an extension for the da Vinci Jr. series. The nozzle with a smaller diameter has been specially developed for complicated prints. Thus self cave and lean structures perfectly reproduced.

Furthermore, it makes the applications more versatile. The print surface of the objects is smoother and spectacular, thanks to the printing resolution of 50 micrometers (0.05 mm).

Easy exchange-Quick Release
The 3D printer The Da Vinci Jr. series have a removable extruder with the push of a button - for a simple extruder exchange.

To do this, simply open your 3D printer, press the release button and the exchange can be in a few seconds to complete.

This text is machine translated.

Hints

JR WIFI quick release (i.e. bei JR) - 0.3mm

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)