• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Y-30BH Permanent magnet Rectangular (L x W x H) 10 x 4.1 x 3.2 mm BaFe 0.38 T

Image similar
Product type
Permanent magnet
Enclosure type
Rectangular
Material
BaFe
Length
10 mm
Width
4.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

317 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.72 / piece)
€ 2.79
-74 %
€ 0.72
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Powerful permanent magnet

Our service for you

Technical specifications

Product type

Permanent magnet

Type

Y-30BH

Enclosure type

Rectangular

Features

w/o enclosure

Material

BaFe

Remanence (norm.)

0.38 T

Length

10 mm

Width

4.1 mm

Height

3.2 mm

Dim

(L x W x H) 10 x 4.1 x 3.2 mm

RoHS-compliant

Yes

Material (details)

BaFe

Type

Powerful permanent magnet

Type

Y-30BH

Fitting method

-

Documents & Downloads

Datasheet

Datasheet 503665 Y-30BH Permanent magnet Rectangular (L x W x H) 10 x 4.1 x 3.2 mm BaFe 0.38 T

User & Safety Instructions

User & Safety Instructions 503665 Y-30BH Permanent magnet Rectangular (L x W x H) 10 x 4.1 x 3.2 mm BaFe 0.38 T

Description

Hints

Excessive heating of the magnet can reduce the intensity of the magnetic field. The product is made of rare earth elements. These can be subject to enormous fluctuations in material price.

What kind of Permanent Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)