• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yageo AC1206FR-0715RL SMD resistor 15 Ω SMD 1206 0.25 W 1 % 100 ppm/°C 1 pc(s)

Product type
SMD resistor
Type
1206
Resistance
15 Ω
Power rating
0.25 W
Tolerance ±
1 %
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Yageo SMD-thick layer 1206 1/4W 1% 15R belt

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series AC1206
  • Design 1206
  • Delivery type: Belt
  • Resistance tolerance: ±1 %
  • Rated output: 0.25 W
  • Load reduction: Linear from 70°C to 155°C (0W)
  • Max. OPERATING VOLTAGE (DC) 200 V DC
  • Max. OPERATING VOLTAGE (AC) 200 V AC
  • Qualification: AEC-Q200
Product type

SMD resistor

Type

SMD

Type

1206

Resistance

15 Ω

Power rating

0.25 W

Tolerance ±

1 %

Temperature coefficient

100 ppm/°C

Length

3.1 mm

Width

1.6 mm

Height

0.55 mm

Content

1 pc(s)

Dim

(L x W x H) 3.1 x 1.6 x 0.55 mm

RoHS-compliant

Yes

Type

AC1206FR-0715RL

Nominal current

2.000 mA

Operating temperature (max.)

155 °C

Operating temperature (min.)

-55 °C

Certification marks

EN 140401-802, IPC-SM-782

Documents & Downloads

Datasheet

Datasheet 3465249 Yageo AC1206FR-0715RL SMD resistor 15 Ω SMD 1206 0.25 W 1 % 100 ppm/°C 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3465249 Yageo AC1206FR-0715RL SMD resistor 15 Ω SMD 1206 0.25 W 1 % 100 ppm/°C 1 pc(s)

Description

SMD Thick Film Resistors 1/4W 1% 1206

This text is machine translated.

Features

  • SMD Thick Film Resistors
  • • AEC-Q200 qualified
  • • Moisture sensitivity level MSL I
  • • Halogen-free epoxy
  • • High reliability

What kind of SMD Resistors are you looking for?