• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yageo CC0402FRNPO9BN181 Ceramic capacitor SMD 0402 180 pF 50 V 1 % 1 pc(s) Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
Ceramic capacitor
Type
SMD
Nominal voltage
50 V
Capacity (elec.)
180 pF
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SMD ceramic capacitor

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

Ceramic capacitor

Type

SMD

Type

0402

Nominal voltage

50 V

Capacity (elec.)

180 pF

Tolerance ±

1 %

Content

1 pc(s)

Material properties

NPO

Material

Ceramic

RoHS-compliant

Yes

Type

CC0402FRNPO9BN181

Documents & Downloads

Datasheet

Datasheet 3086419 Yageo CC0402FRNPO9BN181 Ceramic capacitor SMD 0402 180 pF 50 V 1 % 1 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3086419 Yageo CC0402FRNPO9BN181 Ceramic capacitor SMD 0402 180 pF 50 V 1 % 1 pc(s) Tape on Full reel