• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yageo CC0603JRNPO9BN271B Ceramic capacitor SMD 0603 270 pF 50 V 5 % 1 pc(s)

Product type
Ceramic capacitor
Type
SMD
Nominal voltage
50 V
Capacity (elec.)
270 pF
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

378 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Total (€ 0.02 / piece)
€ 0.02
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Chip Kerko design 0603

Our service for you

Technical specifications

Product type

Ceramic capacitor

Type

SMD

Type

0603

Nominal voltage

50 V

Capacity (elec.)

270 pF

Tolerance ±

5 %

Content

1 pc(s)

Material properties

NPO

Material

Ceramic

RoHS-compliant

Yes

Type

CC0603JRNPO9BN271B

Nominal voltage (details)

50 V

Type

CC0603JRNP09BN271

Material

NP0

Documents & Downloads

Datasheet

Datasheet 445791 Yageo CC0603JRNPO9BN271B Ceramic capacitor SMD 0603 270 pF 50 V 5 % 1 pc(s)

Description

High temperature resistance and good RF- behaviour.

More interesting products

(*All information is plus legal VAT)