• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yageo CC0805JRNPO9BN271 Ceramic capacitor SMD 0805 270 pF 50 V 5 % 1 pc(s)

Product type
Ceramic capacitor
Type
SMD
Nominal voltage
50 V
Capacity (elec.)
270 pF
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4140 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Total (€ 0.03 / piece)
€ 0.03
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

YAGEO ceramic capacitor chip, design: 0805

Our service for you

Technical specifications

Product type

Ceramic capacitor

Type

SMD

Type

0805

Nominal voltage

50 V

Capacity (elec.)

270 pF

Tolerance ±

5 %

Content

1 pc(s)

Material properties

NPO

Material

Ceramic

RoHS-compliant

Yes

Type

CC0805JRNPO9BN271

Type

0805

Nominal voltage (details)

50 V

Material

NPO

Documents & Downloads

Datasheet

Datasheet 445446 Yageo CC0805JRNPO9BN271 Ceramic capacitor SMD 0805 270 pF 50 V 5 % 1 pc(s)

Description

High temperature load.

More interesting products

(*All information is plus legal VAT)