• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yageo CFR25J33RH CFR-25JT-52-33R Carbon film resistor 33 Ω Axial lead 0207 0.25 W 5 % 1 pc(s)

Image similar
Product type
Carbon film resistor
Type
Axial lead
Resistance
33 Ω
Power rating
0.25 W
Tolerance ±
5 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3865 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Total (€ 0.02 / piece)
€ 0.09
-78 %
€ 0.02
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Carbon film resistor

Type

Axial lead

Type

0207

Resistance

33 Ω

Power rating

0.25 W

Tolerance ±

5 %

Temperature coefficient

350 ppm/°C

Length

6.3 mm

Height

28 mm

(Ø)

2.4 mm

Content

1 pc(s)

Dim

(Ø x H) 2.4 mm x 28 mm

Type

CFR-25JT-52-33R

Documents & Downloads

Datasheet

Datasheet 1417709 Yageo CFR25J33RH CFR-25JT-52-33R Carbon film resistor 33 Ω Axial lead 0207 0.25 W 5 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1417709 Yageo CFR25J33RH CFR-25JT-52-33R Carbon film resistor 33 Ω Axial lead 0207 0.25 W 5 % 1 pc(s)

More interesting products

(*All information is plus legal VAT)