• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yageo KNP100JT-73-0R39 Resistance wire 0.39 Ω Axial lead 1 W 5 % 1 pc(s)

Product type
Resistance wire
Resistance
0.39 Ω
Power rating
1 W
Content
1 pc(s)
Type
Axial lead
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Yageo wire BW. 0411 1W 5% R39 Belt

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series: KNP
  • Size 0411
  • Delivery type: Belt
  • Diameter, Resistance element 4 mm
  • Diameter, connection wire 0.8 mm
  • Resistance tolerance: ±5 %
  • Rated output: 1 W
Product type

Resistance wire

Type

Axial lead

Resistance

0.39 Ω

Power rating

1 W

Tolerance ±

5 %

Temperature coefficient

100 ppm/°C

Length

11.0 mm

(Ø)

4 mm

Insulation resistance

100 MΩ

Content

1 pc(s)

Dim

(Ø x L) 4 mm x 11.0 mm

RoHS-compliant

Yes

Type

KNP100JT-73-0R39

Mounting type

PCB mount

Operating temperature (max.)

200 °C

Operating temperature (min.)

40 °C

Documents & Downloads

Datasheet

Datasheet 3464413 Yageo KNP100JT-73-0R39 Resistance wire 0.39 Ω Axial lead 1 W 5 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3464413 Yageo KNP100JT-73-0R39 Resistance wire 0.39 Ω Axial lead 1 W 5 % 1 pc(s)

Description

Wire resistances 1W 5% 0411

This text is machine translated.

Features

  • Wire-wound resistor
  • Wound on ceramic bodies
  • Crimped contact points
  • Small design
  • Electrical and mechanical stability with small tolerances

What kind of High Power Wirewound Resistors are you looking for?