• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yageo RC0603FR-07102RL Cermet resistor 102 Ω SMD 0603 0.1 W 1 % 5000 pc(s) Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
Cermet resistor
Type
0603
Resistance
102 Ω
Power rating
0.1 W
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

Cermet resistor

Type

SMD

Type

0603

Resistance

102 Ω

Power rating

0.1 W

Tolerance ±

1 %

Content

5000 pc(s)

RoHS-compliant

Yes

Type

RC0603FR-07102RL

Documents & Downloads

Datasheet

Datasheet 2775629 Yageo RC0603FR-07102RL Cermet resistor 102 Ω SMD 0603 0.1 W 1 % 5000 pc(s) Tape on Full reel

What kind of SMD Resistors are you looking for?