• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yageo RC1206FR-07105RL Cermet resistor 105 Ω SMD 1206 0.25 W 1 % 5000 pc(s) Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
Cermet resistor
Type
1206
Resistance
105 Ω
Power rating
0.25 W
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

Cermet resistor

Type

SMD

Type

1206

Resistance

105 Ω

Power rating

0.25 W

Tolerance ±

1 %

Content

5000 pc(s)

RoHS-compliant

Yes

Type

RC1206FR-07105RL

Documents & Downloads

Datasheet

Datasheet 2777442 Yageo RC1206FR-07105RL Cermet resistor 105 Ω SMD 1206 0.25 W 1 % 5000 pc(s) Tape on Full reel

What kind of SMD Resistors are you looking for?