• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yageo RC1206FR-0722RL RC1206FR-0722RL Cermet resistor 22 Ω SMD 1206 0.25 W 1 % 5000 pc(s) Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
Cermet resistor
Type
1206
Resistance
22 Ω
Power rating
0.25 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5000 pc(s))
Tape on Full reel
Set(s) (Content: )
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

Cermet resistor

Type

SMD

Type

1206

Resistance

22 Ω

Power rating

0.25 W

Tolerance ±

1 %

Content

5000 pc(s)

RoHS-compliant

Yes

Type

RC1206FR-0722RL

Documents & Downloads

Datasheet

Datasheet 2777349 Yageo RC1206FR-0722RL RC1206FR-0722RL Cermet resistor 22 Ω SMD 1206 0.25 W 1 % 5000 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 2777349 Yageo RC1206FR-0722RL RC1206FR-0722RL Cermet resistor 22 Ω SMD 1206 0.25 W 1 % 5000 pc(s) Tape on Full reel

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)