• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yageo RC1206FR-07820RL RC1206FR-07820RL Carbon film resistor 820 Ω SMD 1206 0.25 W 5 % 200 ppm 1 pc(s) Tape cut

Collection
Packaging type
Tape cut
Product type
Carbon film resistor
Type
1206
Resistance
820 Ω
Power rating
0.25 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3481 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Minimum order quantity: 200
Total (€ 0.01 / piece)
€ 0.01
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Yageo RC1206FR-07820RL RC1206FR-07820RL Carbon film resistor 820 Ω SMD 1206 0.25 W 5 % 200 ppm 1 pc(s) Tape cut

Our service for you

Technical specifications

Packaging type

Tape cut

Product type

Carbon film resistor

Type

SMD

Type

1206

Resistance

820 Ω

Power rating

0.25 W

Tolerance ±

5 %

Temperature coefficient

200 ppm

Content

1 pc(s)

RoHS-compliant

Yes

Type

RC1206FR-07820RL

Type

SMD

Design type

Carbon film

Documents & Downloads

Datasheet

Datasheet 402532 Yageo RC1206FR-07820RL RC1206FR-07820RL Carbon film resistor 820 Ω SMD 1206 0.25 W 5 % 200 ppm 1 pc(s) Tape cut

User & Safety Instructions

User & Safety Instructions 402532 Yageo RC1206FR-07820RL RC1206FR-07820RL Carbon film resistor 820 Ω SMD 1206 0.25 W 5 % 200 ppm 1 pc(s) Tape cut

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)