• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

YALE 45-5800-1443-00-6011 Digital LCD door spy hole 10.66 cm 4.2 inch

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Digital HD 5800 4.2" door spy hole silver

  • Diagonal screen size 10.66 cm (4.2"
  • Motion detection
  • Bell, 80 dB
  • Night view;
  • MicroSD slot for recordings

Technical specifications

  • Colour: Silver.
  • Batteries 4 x AAA micro
Dim

(W x H x D) 150 x 100 x 200 mm

Product type

Digital LCD door spy hole

Max. viewing angle hor.

110°

Screen size diagonal (inches)

4.2 inch

Screen size diagonal (cm)

10.66 cm

Weight

400 g

Width

150 mm

Height

100 mm

Door width (max.)

1.1 cm

Door width (min.)

38 cm

Depth

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2866218 YALE 45-5800-1443-00-6011 Digital LCD door spy hole 10.66 cm 4.2 inch

Description

With live view, it's possible to record images and videos, and a built-in doorbell that lets you know who is standing in front of your door. A viewing angle of 110 degrees and a screen quality that gives you clear pictures that are also well visible from a distance.

The YALE digital door viewer auto imaging 5800 is a high-quality camera, based on YALE's 180-year experience in the field of safety technology, that automatically records and saves images and videos with a time and date stamp, as soon as a motion is detected. Thanks to the built-in infrared night view and the 110-degree viewing angle, you can always know who is at your door even in the dark. For added convenience, the integrated 80 dB doorbell that visitors can easily press at the push of a button.

This text is machine translated.

Scope of delivery

  • 4.3" LCD screen
  • Camera/doorbell
  • Brackets & attachments
  • 4 x AAA battery
  • 4 GB Micro SD card

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 143.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.