• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yeah Racing Vehicle lighting kit White, Red 6 V (max) LK-0001WT

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Vehicle lighting kit

Max. operating voltage

6 V

Colour

White

Red

Dim

(Ø x L) 5 mm x 430 mm

Operating voltage

6 V (max)

Length

430 mm

(Ø)

5 mm

Description

Yeah Racing model lighting set, white/red
suitable for RC-cars in scale 1:10
four white and two red 5-mm LEDs
6 Volt operating voltage
Cable length of 430 or 500 mm
JST-adapter and Y-cable inclusive
give your car model in scale 1:10 with this lighting set by Yeah Racing a prototypical functional headlights and rear lights. The five millimeter LEDs in blue and red can be easily mounted in the corresponding apertures of the model. An adapter cable for the power supply via BEC is included in the set.

This text is machine translated.