• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yealink SIP-T56A Teams Corded VoIP Android, Hands-free, Headset connection, Visual call notification, PoE, Touchscreen T

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Yealink SIP-T56A Microsoft teams corded VoIP

  • Illuminated 7" LCD multi-point touch display with a resolution of 1024 x 600 pixels
  • Excellent full-duplex hands-free system with AEC
  • Manage 16 VoIP accounts
  • Auto-Provisation with PnP, Zero-sp-touch, TR-069
  • 8 function buttons

Technical specifications

  • No. of USB 2.0 ports: 1
  • Number of Ethernet ports 10/100/1000 Mbps: 2
Product type

Corded VoIP

Features

Android

Hands-free

Headset connection

Visual call notification

PoE

Touchscreen

Display type

Touch colour display

Keyboard backlighting

No

Answerphone

Yes (built-in)

Hands-free

Yes (built-in)

RJ9 socket

Factory colour

Black

Description

The Android-based T56A phone is designed for office workers. In addition to a 7-inch multi-point touch screen, the T56A also has a team-tailored user interface and faster response time. All this makes collaboration easier than ever. The T56A offers unparalleling sound quality and is equipped with the Optima HD Voice technology from Yealink.

This text is machine translated.

Scope of delivery

  • Yealink SIP-T56A
  • Handset with handset cord
  • Base
  • Network cables
  • Quick-start user guide