• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yealink UH35 Mono UC On-ear headset Corded (1075100) Mono Black Microphone noise cancelling Volume control Phone

EAN:
Part number:
Item no:
1/12
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Yealink UH35 Mono UC On-ear headset

  • HD-audio technology and dynamic EQ for clear sound quality
  • Acoustic Shield Technology for effective noise suppression
  • Memory foam ear cushions and leather headband for all-day wearing comfort
  • Intuitive control elements on the device for easy call management
  • 300° rotating microphone and robust 1.5 m cable for flexibility and long life

Technical specifications

  • Product type: Headphones
  • Recommended use: Office/call center
  • Impedance 32 Ohm
Product type

On-ear headset

Design (headphones)

On-ear

Use

Phone

Headphone features

Volume control

Audio channels

Mono

Control type

Universal

Transfer type

Corded (1075100)

functions

Microphone noise cancelling

Frequency range

20 - 20.000 Hz

Sound pressure

109 dB

Factory colour

Black

Weight

96.5 g

Sensitivity (microphone)

-44 dB

Call management

Yes

Cable length

1.5 m

Headphones model

UH35 Mono

Suitable for

Universal

Compatible

UC

Headband-type

Overhead

Earphone type

On-ear

Cable colour

Black

Transfer type

Corded

UKCA

yes

USB connectivity

yes

Operating temperature (T-T)

-10 - 50 °C

Microphone frequency

100 - 10000 Hz

Driver unit

3.5 cm

Microphone mute

yes

Carrying case

yes

Quick start guide

yes

Noise canceling

yes

Number of microphones

2

Storage temperature (T-T)

-30 - 70 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3737891 Yealink UH35 Mono UC On-ear headset Corded (1075100) Mono Black Microphone noise cancelling Volume control Phone

Description

The Yealink UH35 mono headset was developed for professional users who need quality and comfort in their communication devices. With its wideband HD audio technology and the dynamic equalizer, it delivers clear sound quality for both the user and the listener. The Acoustic Shield Technology ensures that background noise is effectively minimized, so that clearer conversations are possible even in loud environments. The headset is equipped with memory foam ear cushions and a leather head strap and is therefore suitable for longer wear times. In addition, the UH35 Mono is equipped with intuitive control elements, which can manage calls easily, including answer/stop, hold, microphone on/off and volume control. Its robust design, which is underlined by a 300° rotating microphone and a 1.5 m cable, ensures that the headset can withstand the daily use. Whether in the office, at home or while traveling, the Yealink UH35 mono is an excellent companion for an effective and comfortable communication.

This text is machine translated.