• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yealink WH63 E2 Teams In-ear headset DECT Black Phone

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Yealink WH63 E2 Teams In-ear headset

  • Acoustic shielding
  • Optimum sound experience
  • Four wearing options
  • Connecting multiple units
  • Adjustable bus light
  • Easy management
  • Built-in tone
  • Plug & Play
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 2.5 W - 6 W

Technical specifications

  • Product type: Headphones
  • Recommended use: Calls/music
Product type

In-ear headset

Design (headphones)

In-ear

Use

Phone

Transfer type

DECT

Factory colour

Black

Weight

16 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

6 W

Cable length

0 cm

Charging method (Power Delivery)

w/o USB Power Delivery

Transfer type

Wireless

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3737930 Yealink WH63 E2 Teams In-ear headset DECT Black Phone

Description

The Yealink WH63 is a new convertible entry-level wireless DECT headset. It works seamlessly with key UC platforms and integrates natively with Yealink IP phones. Yealink super wideband HD audio technology and the acoustic shield technology ensure that the sound experience is crystal clear, allowing you to hear and speak during calls and video conferences. Simple finger-touch control, 19g light design, non-disruptive, WH63 is a beautiful convertible headset for working.

This text is machine translated.