• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yealink YEALINK SIP DECT Phone Repeater RT30 DECT repeater DECT repeater

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

Product type

DECT repeater

Features

DECT repeater

Width

300 mm

Height

200 mm

Depth

400 mm

Factory colour

Multicolour

Dim

(W x H x D) 300 x 200 x 400 mm

Screen size diagonal (inches)

1.0 inch

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

Weight

320 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1891133 Yealink YEALINK SIP DECT Phone Repeater RT30 DECT repeater DECT repeater

User & Safety Instructions

User & Safety Instructions 1891133 Yealink YEALINK SIP DECT Phone Repeater RT30 DECT repeater DECT repeater

Description

Yealink RT30. Frequency range (EU): 1880 - 1900 MHz, frequency range (US): 1920 - 1930 MHz, RF Power: 10 mW. AC input voltage: 100 - 240 V, DC output voltage 5 V, DC Output current: 0.6 A Width: 130 mm, Depth: 25.1 mm, Height: 100 mm

This text is machine translated.