Intuitive remote control from the interactive television
Technical specifications
USB 2.0 – Wi-Fi 5
Product type
End filler
Interfaces
Wi-Fi 5 (IEEE 802.11ac)
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3738821 Yealink Yealink WPP20 - Netzwerkmedien-Streaming-Adapter End filler Wi-Fi 5 (IEEE 802.11ac)
Description
With the self-built 5 GHz 802.11ac Wi-Fi network from Yealink and its perfect anti-interference function, without router or additional network configuration, WPP20 has a low dependence on corporate network and allows for a smooth and easy sharing. The WPP20 is equipped with a universal USB connection, Plug and Play, and any other additional software is redundant. To minimize deployment costs, this pod is designed to avoid messy cables and the effort to customize the interface, WAS saves you the time to set up additional cables between the TV and the conference table. Instant response, smooth and easy presentation, 1080P@30fps FHD and sharing content with low waiting time. All of this enables you to work together very well. Meanwhile, a video conferencing system can connect up to eight WPP20 simultaneously and display up to four content streams simultaneously on the main screen. Integrated with the video conferencing system from Yealink, the meeting assistant software has completely replaced the remote control and offers you extensive functions for controlling meetings, such as recording of meetings, conference management and video conference end point control. The Yealink wireless presentation solution covers all your devices, just tap the button that you can share from your MacBook or Windows laptop or via Airplay from your iPhone/iPad. Integrated with third-party touchscreen displays, the WPP20 provides an intuitive remote control that lets you control the devices simply by clicking or dragging on your interactive TV.
This text is machine translated.
Features
Yealink WPP20 - Network media streaming adapter - USB 2.0
Device Type : Network media streaming adapter
Form factor : External
Interface type (bus type): USB 2.0
Dimensions (width x depth x height): 2.6 cm x 18.32 cm x 0.9 cm
Data Link Protocol : Wi-Fi 5
LAN and Wireless Presentation : IEEE 802.11b/g/n/ac WLAN
Capacity : Maximum number of clients: 8 ¦ Max. Content stream: 4
System Requirements : Apple Mac OS X 10.8 or higher, Microsoft Windows 7 / 8 / 8.1 / 10
Description
With the self-built 5 GHz 802.11ac Wi-Fi network from Yealink and its perfect anti-interference function, without router or additional network configuration, WPP20 has a low dependence on corporate network and allows for a smooth and easy sharing. The WPP20 is equipped with a universal USB connection, Plug and Play, and any other additional software is redundant. To minimize deployment costs, this pod is designed to avoid messy cables and the effort to customize the interface, WAS saves you the time to set up additional cables between the TV and the conference table. Instant response, smooth and easy presentation, 1080P@30fps FHD and sharing content with low waiting time. All of this enables you to work together very well. Meanwhile, a video conferencing system can connect up to eight WPP20 simultaneously and display up to four content streams simultaneously on the main screen. Integrated with the video conferencing system from Yealink, the meeting assistant software has completely replaced the remote control and offers you extensive functions for controlling meetings, such as recording of meetings, conference management and video conference end point control. The Yealink wireless presentation solution covers all your devices, just tap the button that you can share from your MacBook or Windows laptop or via Airplay from your iPhone/iPad. Integrated with third-party touchscreen displays, the WPP20 provides an intuitive remote control that lets you control the devices simply by clicking or dragging on your interactive TV.
This text is machine translated.
Features
Yealink WPP20 - Network media streaming adapter - USB 2.0
Device Type : Network media streaming adapter
Form factor : External
Interface type (bus type): USB 2.0
Dimensions (width x depth x height): 2.6 cm x 18.32 cm x 0.9 cm
Data Link Protocol : Wi-Fi 5
LAN and Wireless Presentation : IEEE 802.11b/g/n/ac WLAN
Capacity : Maximum number of clients: 8 ¦ Max. Content stream: 4